SIB WADI-TEC Series Grey Polyamide Cable Gland, PG16 Thread, 9 mm min., 14 mm max., IP68
- RS Stock No.:
- 530-996
- Mfr. Part No.:
- Z6101600R
- Brand:
- SIB
Get a bulk buy discount
Add 5 more to save $2.80
View bulk pricing optionsSubtotal (1 box of 5 units)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $13.72 | $2.744 | - |
| 5 - 9 | $13.16 | $2.632 | $2.80 |
| 10 + | $12.60 | $2.52 | $11.20 |
*price indicative
- RS Stock No.:
- 530-996
- Mfr. Part No.:
- Z6101600R
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | WADI-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide | ||
Colour Grey | ||
Series WADI-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
SIB WADI TEC Plastic IP68 Cable Glands
A range of SIB PA 6 grey cable glands with a rating of IP68.
Features and Benefits
Each gland features a sealed gland;Impact resistant;One piece;PG Thread;Supplied with locknut
Standards
EN 60423
Supplied with
Lock Nut
Related links
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 5.5 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 15 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 34 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 15 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 7 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 24 mm min. IP68
