SIB WADI-TEC Series Grey Polyamide 6 Cable Gland, M40 Thread, 24 mm min., 34 mm max., IP68
- RS Stock No.:
- 530-829
- Mfr. Part No.:
- Z6124000R
- Brand:
- SIB
Get a bulk buy discount
Add 5 more to save $1.55
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $11.45 | - |
| 5 - 9 | $11.14 | $1.55 |
| 10 + | $10.67 | $7.80 |
*price indicative
- RS Stock No.:
- 530-829
- Mfr. Part No.:
- Z6124000R
- Brand:
- SIB
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
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 24mm | |
| Material | Polyamide 6 | |
| Colour | Grey | |
| Series | WADI-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 24mm | ||
Material Polyamide 6 | ||
Colour Grey | ||
Series WADI-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SIB WADI TEC Plastic Cable Glands With ISO thread
A range of SIB WADI Tec grey PA 6 cable glands with a rating of IP68.
Features and Benefits
One piece gland;Sealed;ISO Thread;Tough
Standards
EN 60423
Supplied with
Lock Nut
Related links
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 24 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 34 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 24 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 24 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 5.5 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 15 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 9 mm min. IP68