Legrand Grey Polyamide Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 521-116
- Mfr. Part No.:
- 0 980 01
- Brand:
- Legrand
Get a bulk buy discount
Add 5 more to save $12.20
View bulk pricing optionsSubtotal (1 box of 25 units)*
$196.54
(exc. GST)
$216.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $196.54 | $7.862 | - |
| 5 - 9 | $194.10 | $7.764 | $12.20 |
| 10 + | $189.51 | $7.58 | $70.30 |
*price indicative
- RS Stock No.:
- 521-116
- Mfr. Part No.:
- 0 980 01
- Brand:
- Legrand
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
| Brand | Legrand | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Plastic cable gland - IP68
A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.;The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.
Features and Benefits
IP68;Grey;Operating temperature of -20°C to +80°C;Self-extinguishing
- RS Stock No. 0521059
- Mfr. Part No. 0 980 21
1 Box of 25
$154.35
- RS Stock No. 2663663
- Mfr. Part No. 0 919 30
1 Box of 25
$232.66
- RS Stock No. 2663685
- Mfr. Part No. 0 980 29
1 Box of 2
$161.72
- RS Stock No. 0340155
- Mfr. Part No. 1.209.1600.50
Each
$1.20
Related links
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68
- Legrand Grey Polyamide Cable Gland 10 mm min. IP68
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
- Legrand Grey Polyamide Cable Gland 3 mm min. IP68
- Legrand Grey Polyamide Cable Gland 22 mm min. IP68
- Legrand Grey Polyamide Cable Gland 22 mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68