TE Connectivity Silver Nickel Plated Brass Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.09

(exc. GST)

$41.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 27 November 2026
  • Plus 120 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.09
5 - 9$35.72
10 - 24$32.64
25 - 49$28.54
50 +$25.94

*price indicative

RS Stock No.:
265-7050
Mfr. Part No.:
1478884-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Silver

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

0°C

Standards/Approvals

No

COO (Country of Origin):
TR
The TE Connectivity metric EMC gland is cable tie tool and it is not applicable for solder process capability.

M16x1.5 thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy