Phoenix Contact G-INS Series Black Polyamide Cable Gland, M50 Thread, 30 mm min., 36 mm max., IP66, IP68
- RS Stock No.:
- 519-354
- Mfr. Part No.:
- 1411138
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-354
- Mfr. Part No.:
- 1411138
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 36mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, cULus, DNV, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 36mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, cULus, DNV, UL, VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 30 mm to 36 mm1. The gland does not provide shielding and features an M50 x 1.5 connecting thread. It comes in a jet black color (RAL 9005)1.
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 36 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
