Phoenix Contact 14151 Series Brass Brass Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP69, IP68
- RS Stock No.:
- 270-578
- Mfr. Part No.:
- 1415195
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,826.25
(exc. GST)
$2,008.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,826.25 |
*price indicative
- RS Stock No.:
- 270-578
- Mfr. Part No.:
- 1415195
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 14151 | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, GOST-R, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Brass | ||
Colour Brass | ||
Series 14151 | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, GOST-R, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is meticulously engineered for standard applications, offering robust performance in various operational environments. Featuring a nickel plated brass construction, it ensures excellent durability and resistance to corrosion. The item accommodates an external cable diameter range of 16 mm to 28 mm, making it versatile for various cable types. With IP68 and IP69 ratings, it provides outstanding protection against dust and water ingress, ensuring reliable functionality even under challenging conditions.
Designed with an external strain relief for increased connection stability
Halogen free materials ensure a safer environment for installations
User friendly design simplifies the installation process
Environmentally compliant materials contribute to sustainable practices
Certified for various global approvals which ensuring compliance with international standards
Related links
- Phoenix Contact 14151 Series Brass Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact 14151 Series Silver Brass Cable Gland 16 mm min. IP68, IP69
- Phoenix Contact 14151 Series Brass Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP69, IP68
- Phoenix Contact 14151 Series Brass Brass Cable Gland 21 mm min. IP68, IP67
- Phoenix Contact 14151 Series Brass Brass Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact 14151 Series Black Polyamide Cable Gland 23 mm min. IP69, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 14 mm min. IP69 IP66
