Phoenix Contact Black Polyamide Cable Gland, 1NPT in Thread, 25mm min., 18mm max., IP66, IP68
- RS Stock No.:
- 487-682
- Mfr. Part No.:
- 1411159
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-682
- Mfr. Part No.:
- 1411159
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | 1NPT in | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 25mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP66, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size 1NPT in | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 25mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 18 mm to 25 mm. The gland does not provide shielding and features a 1 inch-NPT connecting thread. It comes in a jet black color (RAL 9005).
Plastic material conforms to UL 746C f1
Material Housing PA 6 (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
Material Housing PA 6 (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
Related links
- Phoenix Contact Black Polyamide Cable Gland 25mm min. IP66, IP68
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 25mm min. IP68
- Phoenix Contact Polyamide Cable Gland 18mm max. IP68
- Phoenix Contact Black Polyamide Cable Gland 13mm min. IP66, IP68
- Phoenix Contact Black Polyamide Cable Gland 18mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 13mm min. IP66, IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 13mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 13mm min. IP66, IP68
