Schneider Electric PanelSeT Series Black Polyamide Cable Gland, M63 Thread, 9.2 mm min., 15.9 mm max., IP65
- RS Stock No.:
- 444-415
- Mfr. Part No.:
- NSYTSAM638SE
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$1,606.27
(exc. GST)
$1,766.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,606.27 | $160.627 |
*price indicative
- RS Stock No.:
- 444-415
- Mfr. Part No.:
- NSYTSAM638SE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15.9mm | |
| Minimum Cable Diameter | 9.2mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | PanelSeT | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15.9mm | ||
Minimum Cable Diameter 9.2mm | ||
Material Polyamide | ||
Colour Black | ||
Series PanelSeT | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable passages IP65, round type M63, are designed without connectors and offer 8 entry points. They provide secure, dust-tight, and water-resistant cable routing for industrial enclosures and control panels.
Mounting support body of enclosure
Cable gland plate included
Material is polyamide
Fixing mode is clipped or by screw
Related links
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 5 mm min. IP65
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 15.9 mm min. IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 15.9 mm min. IP66 IP68
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 3 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 2 mm min. IP65
- Eaton xEffect Series Grey Polyamide Cable Gland 34 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 32 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 44 mm min. IP68
