Rittal SZ Series Grey Polyamide Cable Gland, M63 Thread, 44 mm min., 34 mm max., IP68
- RS Stock No.:
- 263-3720
- Mfr. Part No.:
- 2411671
- Brand:
- Rittal
Subtotal (1 pack of 3 units)*
$87.04
(exc. GST)
$95.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $29.013 | $87.04 |
*price indicative
- RS Stock No.:
- 263-3720
- Mfr. Part No.:
- 2411671
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 44mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 44mm | ||
Material Polyamide | ||
Colour Grey | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature -20°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
The Rittal cable gland and lock nut are sold together in a single pack, this saves additional ordering and storage. It has clamping membranes for even tightening and strain relief to protect the cables. Used for cables 34 to 44 mm diameter.
IP 68 protection category
Brass
Related links
- Rittal SZ Series Grey Brass Cable Gland 34 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 34 mm min. IP68, IP69K
- Phoenix Contact 1411 Series Silver Nickel Plated Brass Cable Gland 44 mm min. IP68 IP69
- Rittal SZ Series Grey Polyamide Cable Gland 21 mm min. IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- Rittal SZ Series Grey Polyamide Cable Gland 10 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 12 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 3 mm min. IP68
