Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland, M20 Thread, 15.9 mm min., 9.5 mm max., IP66, IP67,

Subtotal (1 pack of 10 units)*

$838.75

(exc. GST)

$922.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$838.75$83.875

*price indicative

RS Stock No.:
521-893
Mfr. Part No.:
1411088
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

9.5mm

Minimum Cable Diameter

15.9mm

Material

Nickel Plated Brass

Colour

Brass

Series

1411

IP Rating

IP66, IP67, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444

COO (Country of Origin):
GB
The Phoenix Contact cable gland designed for armored cables such as SWA, AWA, PWA, STA, SWB, ASA, CY, and SY. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 9.5 mm to 15.9 mm and provides shielding. It features an M20 x 1.5 connecting thread and comes in silver.

If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move

Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection

Armor connected via PE cone

Weatherproof sealing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy