Telemecanique Sensors ZCP Series Blue Plastic Cable Gland, PG13.5 Thread

Subtotal (1 unit)*

$72.68

(exc. GST)

$79.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.68

*price indicative

RS Stock No.:
438-003
Mfr. Part No.:
ZCPED44
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

PG13.5

Product Type

Cable Gland

Material

Plastic

Colour

Blue

Series

ZCP

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy