Icotek KEL Series Grey Elastomer Cable Gland Kit, PG13.5 Thread, 3.2 mm min., 9.4 mm max., IP54
- RS Stock No.:
- 361-811
- Distrelec Article No.:
- 155-89-098
- Mfr. Part No.:
- KEL-DP 25/6
- Brand:
- Icotek
Get a bulk buy discount
Add 10 more to save $10.70
View bulk pricing optionsSubtotal (1 unit)*
$13.33
(exc. GST)
$14.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.33 | - |
| 10 - 24 | $12.26 | $10.70 |
| 25 + | $10.79 | $63.50 |
*price indicative
- RS Stock No.:
- 361-811
- Distrelec Article No.:
- 155-89-098
- Mfr. Part No.:
- KEL-DP 25/6
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland Kit | |
| Maximum Cable Diameter | 9.4mm | |
| Minimum Cable Diameter | 3.2mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Series | KEL | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60529, UL 50E, UL Type 12 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Thread Size PG13.5 | ||
Product Type Cable Gland Kit | ||
Maximum Cable Diameter 9.4mm | ||
Minimum Cable Diameter 3.2mm | ||
Material Elastomer | ||
Colour Grey | ||
Series KEL | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60529, UL 50E, UL Type 12 | ||
- COO (Country of Origin):
- DE
The Icotek KEL-DP entry plates are designed for routing cables without connectors, hoses or fiber optics in limited space. The KEL-DP products are an easy to assemble and cost saving alternative to traditional cable glands. Simply make a small hole in the thin membrane and push the cables through. The KEL-DP round provides protection IP65 / UL type 12.
Quick assembly without tools
High cable density
Cost-effective solution
Hygienic design are free of dirt-collecting recesses
Related links
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek KEL Series Black PG13.5 Thread IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP68, IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland 3 mm min. IP65
- Icotek KEL Series Grey Elastomer Cable Gland 3 mm min. IP54 IP68
