Icotek KEL Series Grey Elastomer Cable Gland, M50 Thread, 3 mm min., 11.2 mm max., IP65

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$21.44

(exc. GST)

$23.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.44-
10 +$19.718%

*price indicative

RS Stock No.:
361-802
Distrelec Article No.:
155-19-563
Mfr. Part No.:
KEL-DP 50/12
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Thread Size

M50

Product Type

Cable Gland

Maximum Cable Diameter

11.2mm

Minimum Cable Diameter

3mm

Material

Elastomer

Colour

Grey

Series

KEL

IP Rating

IP65

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60529, UL Typ12/4X (UL 50E)

COO (Country of Origin):
DE
The Icotek KEL-DPF pyramid cable entry grommets was developed particularly for routing large or unknown sizes of unterminated cables into a switch cabinet or machine (max. cable diameter 70 mm). Due to the flexibility and unique pyramid shape, cable entry and flexible positioning is much easier compared to using conventional cable glands. Also perfect for bundling or restraining large cables. It is recommended that additional strain relief be provided for cables using cable ties.

Quick assembly without tools

It is possible to install rigid cables at angles

Suitable for metric cut-outs

Certified protection IP66/IP68 (acc. to EN 60529)

Hexagonal locknut included in the delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy