Icotek KEL Series Grey Elastomer Cable Gland Kit, PG13.5 Thread, 1.5 mm min., 12 mm max., IP66

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$60.51

(exc. GST)

$66.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$60.51-
10 +$55.677%

*price indicative

RS Stock No.:
361-799
Distrelec Article No.:
155-19-525
Mfr. Part No.:
KEL-DPZ 24/25
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Gland Kit

Thread Size

PG13.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

1.5mm

Material

Elastomer

Colour

Grey

Series

KEL

IP Rating

IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60529, UL 50E

COO (Country of Origin):
DE
The Icotek KEL-DPZ cable entry plates are designed to route and seal a large number cables without connectors, hoses or fiber optics (from 1.5 mm to 22 mm in diameter) in limited space. The KEL-DPZ products are a cost and time saving alternative to traditional cable glands. The assembly of the KEL-DPZ with unterminated cables or pneumatic hoses can be done quick and easy. Simply make a small hole in the thin membrane, push the cables through. The KEL-DPZ provides strain relief and protection up to IP66 /UL type 12.

Fast mounting

High cable density

Certified protection up to IP66 (acc. to EN 60529)

Automatic sealing and strain relief for the cable

Hygienic design are free of dirt-collecting recesses

Space saving shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy