Phoenix Contact 18542 Series Brass Cable Gland, PG21 Thread, 11.5 mm min., 15.5 mm max., IP67
- RS Stock No.:
- 281-777
- Mfr. Part No.:
- 1854242
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-777
- Mfr. Part No.:
- 1854242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15.5mm | |
| Minimum Cable Diameter | 11.5mm | |
| Material | Brass | |
| Series | 18542 | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15.5mm | ||
Minimum Cable Diameter 11.5mm | ||
Material Brass | ||
Series 18542 | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Gland is a sophisticated cable gland that offers a robust and reliable connection for all your electrical applications. Designed specifically for size 2 4 metal housing, this product ensures tight sealing and optimal cable shielding, preventing environmental factors from compromising your system's integrity. Constructed with high quality TPE seals and brass components, it supports external cable diameters ranging from 11.5 mm to 15.5 mm, making it versatile for various installations.
Half screw connection facilitates easy installation and maintenance
Suitable for outdoor applications with added protection against environmental influences
Designed for single conductor usage while providing effective shielding
Compliance with EU RoHS and REACH regulations ensures environmental safety
User friendly design includes a protective cap for unused connectors
Constructed to minimize risks requiring the use of qualified personnel for installation
Related links
- Phoenix Contact 18542 Series Brass Cable Gland 9 mm min. IP67
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 11.5 mm min. IP67
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 11.5 mm min. IP67
- SIB WADI-TEC Series Grey Polyamide Cable Gland 11.5 mm min. IP68
- SIB PE Boulay Series Metallic Brass Cable Gland 13 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP65
- Phoenix Contact VARIOCON Series Red Thermoplastic Elastomer PG21 Thread 13 mm max., IP67
- Entrelec 1SNG Series Brass Brass Cable Gland 13 mm min. IP66, IP68
