SIB PE Boulay Series Metallic Brass Cable Gland, PG21 Thread, 13 mm min., 19 mm max., IP65

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

$58.51

(exc. GST)

$64.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$58.51$11.702
5 - 9$56.18$11.236
10 +$53.87$10.774

*price indicative

RS Stock No.:
564-797
Mfr. Part No.:
C0021104R
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland

Thread Size

PG21

Maximum Cable Diameter

19mm

Minimum Cable Diameter

13mm

Material

Brass

Colour

Metallic

Series

PE Boulay

IP Rating

IP65

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
FR

SIB PE Boulay Cable Glands


A range of SIB PE Boulay PG thread, brass cable glands with sealed gland.

Features and Benefits


IP65;PG thread;Operating temperature of -30°C to +50°C

Typical Applications


Machines and accessories and factory installation

Supplied with

Lock Nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy