Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, PG21 Thread, 20.5 mm min., 27 mm max., IP65
- RS Stock No.:
- 487-967
- Mfr. Part No.:
- 3241055
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$686.93
(exc. GST)
$755.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $686.93 | $68.693 |
*price indicative
- RS Stock No.:
- 487-967
- Mfr. Part No.:
- 3241055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 27mm | |
| Minimum Cable Diameter | 20.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | WP-G | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 27mm | ||
Minimum Cable Diameter 20.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series WP-G | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland is MADE from brass and provides IP65 protection, ensuring resistance to dust and low-pressure water jets. It operates effectively within an ambient temperature range of -40 °C to 250 °C, making it Ideal for demanding and high-temperature industrial environments.
Halogen free
Straight cable outlet
Related links
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 15.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 27.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 15.5 mm min. IP65
