Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 265 V ac, 20

Subtotal (1 unit)*

$519.53

(exc. GST)

$571.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$519.53

*price indicative

RS Stock No.:
610-5044
Mfr. Part No.:
3RG4014-3KB00-PF
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

20 → 265 V ac, 20 → 320 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush Mount

Housing Material

Nickel Plated Brass

Maximum DC Voltage

320V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

200Hz

Shielding

Shielded

Maximum AC Voltage

265V

Short Circuit Overload Protection

Yes

Switching Frequency

200 Hz

Reverse Polarity Protection

Yes

Switching Current

300 mA

Maximum Operating Temperature

+85°C

BERO 3RG4 — Inductive proximity switch


Cylindrical design
LED status display
Short circuit and reverse polarity protection

Related links