Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG42 Thread
- RS Stock No.:
- 817-2649
- Mfr. Part No.:
- 53019081
- Brand:
- Lapp
Get a bulk buy discount
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$50.52
(exc. GST)
$55.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $10.104 | $50.52 | - |
| 75 - 245 | $9.86 | $49.30 | 2% |
| 250 + | $9.594 | $47.97 | 5% |
*price indicative
- RS Stock No.:
- 817-2649
- Mfr. Part No.:
- 53019081
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Fibreglass Reinforced Polyamide | |
| Thread Size | PG42 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL File Nr. E79903 | |
| Series | SKINTOP GMP-GL | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Fibreglass Reinforced Polyamide | ||
Thread Size PG42 | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL File Nr. E79903 | ||
Series SKINTOP GMP-GL | ||
- COO (Country of Origin):
- DE
SKINTOP GMP-GL-M Locknuts
From Lapp, the Skintop GMP-GL-M series of lock nuts are for use with corresponding plastic Skintop cable glands. They lock the glands into boreholes that dont have threads, for added mechanical stability where it counts.
The lock nuts have a robust fibre-glass re-enforced body, with a supporting surface for a spanner that helps prevent scratching and damage to the housing during assembly. For a secure and easy connection suitable for demanding environments, these lock nuts are essential.
Features and Benefits
• Easy to Install
• UV Resistant
• Temperature Resistant
• Oil Resistant
• High Level of Chemical Resistance
• Operating Temperature Range Fixed: -40°C to +100°C
• Operating Temperature Range Dynamic: -20°C to +100°C
Applications
Skintop Click glands can be used whenever fast and convenient cable connection is needed, and offer quick and easy cable termiantion to panels, junction boxes and equipment.
Note
UL approval only when used with the UL-approved SKINTOP® polyamide cable glands
- RS Stock No. 8172677
- Mfr. Part No. 53119073
Each (In a Pack of 5)
$12.742
- RS Stock No. 8172633
- Mfr. Part No. 53019051
Each (In a Pack of 5)
$2.386
- RS Stock No. 8172645
- Mfr. Part No. 53019071
Each (In a Pack of 5)
$11.484
- RS Stock No. 8172636
- Mfr. Part No. 53019031
Each (In a Pack of 5)
$0.778
Related links
- Lapp Black Polyamide Cable Gland Locknut, PG42 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG42 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M12 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M32 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M40 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M20 Thread
- Lapp Grey Polyamide Cable Gland Locknut, PG21 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M63 Thread












