Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M63 Thread
- RS Stock No.:
- 817-2677
- Mfr. Part No.:
- 53119073
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$63.71
(exc. GST)
$70.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $12.742 | $63.71 |
| 75 - 245 | $12.59 | $62.95 |
| 250 + | $12.44 | $62.20 |
*price indicative
- RS Stock No.:
- 817-2677
- Mfr. Part No.:
- 53119073
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Material | Fibreglass Reinforced Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M63 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL File Nr. E79903 | |
| Series | SKINTOP GMP-GL | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Material Fibreglass Reinforced Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M63 | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL File Nr. E79903 | ||
Series SKINTOP GMP-GL | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Locknut, UV-Resistant, +100°C Maximum Operating Temperature - SKINTOP Series - 53119073
Avoid wonky cable connections with this locknut from LAPP. It's designed to keep cable glands held securely in boreholes that don't have a thread, preventing accidental disconnection and disruption to your system. Simply screw the nut onto the end of your cable gland to fix it firmly on a panel or machine. Made from glass fibre-reinforced polyamide, this tough nut is resistant to chemicals, UV rays and oils so it's ideal for heavy industrial use.
Features & Benefits
• Wide operating temperature range between ‐20°C and +100°C to handle harsh conditions
• Supporting surface for spanners stops scratches during tightening
Applications
• Manufacturing facilities
• Renewable energy
• Chemical processing
• Offshore industries
What's the thread size of this locknut?
This locknut has a M63 thread size. This means it works with larger metric cable glands and grommets, like the polyamide version in the SKINTOP series (807-9837).
Related links
- Lapp Grey Brass Cable Gland Locknut, M63 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M63 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M40 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M12 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M32 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M20 Thread
- Lapp Grey Polyamide Cable Gland Locknut, PG29 Thread
- Lapp Grey Polyamide Cable Gland Locknut, PG9 Thread
