Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut, PG42 Thread, IP68

Subtotal (1 pack of 25 units)*

$51.18

(exc. GST)

$56.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$2.047$51.18

*price indicative

RS Stock No.:
285-6094
Distrelec Article No.:
300-20-144
Mfr. Part No.:
53019280
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Material

Fibreglass Reinforced Polyamide

Product Type

Cable Gland Locknut

Thread Size

PG42

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL File Nr. E79903

Series

SKINTOP GMP-GL

COO (Country of Origin):
DE
The Lapp SKINTOP GMP-GL, a hexagonal locknut of glass fiber reinforced polyamide, is used where cable glands are attached but there is only a pass-through hole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut.

Material Polyamide glass fiber reinforced

Temperature range -20 °C up to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy