Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
- RS Stock No.:
- 817-2620
- Distrelec Article No.:
- 304-28-934
- Mfr. Part No.:
- 53019001
- Brand:
- Lapp
Get a bulk buy discount
Add 75 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.84
(exc. GST)
$3.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 705 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $0.568 | $2.84 | - |
| 75 - 245 | $0.544 | $2.72 | 4% |
| 250 + | $0.524 | $2.62 | 7% |
*price indicative
- RS Stock No.:
- 817-2620
- Distrelec Article No.:
- 304-28-934
- Mfr. Part No.:
- 53019001
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Material | Fibreglass Reinforced Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG7 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL File Nr. E79903 | |
| Series | SKINTOP GMP-GL | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Material Fibreglass Reinforced Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size PG7 | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL File Nr. E79903 | ||
Series SKINTOP GMP-GL | ||
- COO (Country of Origin):
- DE
SKINTOP GMP-GL-M Locknuts
From Lapp, the Skintop GMP-GL-M series of lock nuts are for use with corresponding plastic Skintop cable glands. They lock the glands into boreholes that dont have threads, for added mechanical stability where it counts.
The lock nuts have a robust fibre-glass re-enforced body, with a supporting surface for a spanner that helps prevent scratching and damage to the housing during assembly. For a secure and easy connection suitable for demanding environments, these lock nuts are essential.
Features and Benefits
• Easy to Install
• UV Resistant
• Temperature Resistant
• Oil Resistant
• High Level of Chemical Resistance
• Operating Temperature Range Fixed: -40°C to +100°C
• Operating Temperature Range Dynamic: -20°C to +100°C
Applications
Skintop Click glands can be used whenever fast and convenient cable connection is needed, and offer quick and easy cable termiantion to panels, junction boxes and equipment.
Note
UL approval only when used with the UL-approved SKINTOP® polyamide cable glands
Related links
- Lapp Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- Lapp Grey Polyamide Cable Gland Locknut, M12 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M32 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M40 Thread
