Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG9 Thread
- RS Stock No.:
- 817-2623
- Distrelec Article No.:
- 304-45-344
- Mfr. Part No.:
- 53019011
- Brand:
- Lapp
Get a bulk buy discount
Add 75 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.38
(exc. GST)
$4.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,075 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $0.876 | $4.38 | - |
| 75 - 370 | $0.87 | $4.35 | - |
| 375 + | $0.714 | $3.57 | 18% |
*price indicative
- RS Stock No.:
- 817-2623
- Distrelec Article No.:
- 304-45-344
- Mfr. Part No.:
- 53019011
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Material | Fibreglass Reinforced Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG9 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL File Nr. E79903 | |
| Series | SKINTOP GMP-GL | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Material Fibreglass Reinforced Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size PG9 | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL File Nr. E79903 | ||
Series SKINTOP GMP-GL | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland Locknut, PG9 Thread Size, Grey - 53019011
This cable gland locknut secures cable glands where only a plain pass‑through hole exists, improving resistance to vibrational loosening when a gland is fitted into a threaded opening. Moulded from glass‑fibre reinforced polyamide, it is used as an accessory in industrial cable routing and panel installations and is available in a grey finish compatible with standard SKINTOP cable gland systems.
Features & Benefits
• Rated for continuous use up to 100°C providing high‑temperature tolerance
• Withstands low temperatures down to -20°C ensuring cold‑environment functionality
• Manufactured from polyamide reinforced with glass Fibre offering mechanical strength
• UL‑recognised material classification enabling use with approved glands
• Hexagonal external form allowing secure wrench engagement for fast installation
• Withstands low temperatures down to -20°C ensuring cold‑environment functionality
• Manufactured from polyamide reinforced with glass Fibre offering mechanical strength
• UL‑recognised material classification enabling use with approved glands
• Hexagonal external form allowing secure wrench engagement for fast installation
**Applications**
• Suitable for securing cable glands in control panels subject to vibration
• Ideal for use in automation cabinets where through‑holes lack threads
• Used with polyamide cable glands in electrical distribution enclosures
• Can be used for retrofit of gland fittings in machinery housings
• Ideal for use in automation cabinets where through‑holes lack threads
• Used with polyamide cable glands in electrical distribution enclosures
• Can be used for retrofit of gland fittings in machinery housings
What material properties reduce risk of thread shear during tightening?
The glass‑fibre reinforcement increases tensile and shear resistance compared with unfilled polyamide, improving load distribution at the thread interface.
Which colours are available and how does that aid installation?
The product is supplied in a silver‑grey shade that matches common enclosure finishes to simplify Visual identification during assembly.
Are there specific approvals to consider when pairing with glands?
The locknuts material has UL recognition, and it should be used with UL‑approved polyamide glands to meet the same approval pathway.
How does the hexagonal shape contribute to long‑term performance?
The hex profile permits firm wrench torque application, reducing the likelihood of loosening under cyclical vibration without relying on adhesive methods.
Note
UL approval only when used with the UL-approved SKINTOP® polyamide cable glands
Related links
- Lapp Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Grey PG9 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG9 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG9 Thread
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG9 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
