Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread, IP55
- RS Stock No.:
- 665-7968
- Mfr. Part No.:
- 386871
- Brand:
- Legrand
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$41.90
(exc. GST)
$46.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $41.90 | $0.838 | - |
| 5 - 9 | $40.85 | $0.817 | 2% |
| 10 + | $39.08 | $0.782 | 6% |
*price indicative
- RS Stock No.:
- 665-7968
- Mfr. Part No.:
- 386871
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland Locknut | |
| Material | Fibreglass Reinforced Polyamide | |
| Thread Size | PG7 | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland Locknut | ||
Material Fibreglass Reinforced Polyamide | ||
Thread Size PG7 | ||
Colour Grey | ||
IP Rating IP55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Nut for cable glands
Related links
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
- Lapp Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Grey Polyamide Cable Gland Locknut, PG7 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG9 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M16 Thread
