Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG36 Thread

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$57.42

(exc. GST)

$63.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70$11.484$57.42
75 - 245$11.20$56.00
250 +$10.912$54.56

*price indicative

RS Stock No.:
817-2645
Mfr. Part No.:
53019071
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Locknut

Material

Fibreglass Reinforced Polyamide

Thread Size

PG36

Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL File Nr. E79903

Series

SKINTOP GMP-GL

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland Locknut, PG36 Thread Size, Grey - 53019071


This cable gland locknut provides a secure means to fasten cable glands where only a plain pass-through hole is available, enhancing attachment stability when glands are threaded into place. Manufactured from glass-fibre-reinforced polyamide, it is intended for industrial installations subject to vibration and temperature variation within typical electrical and mechanical environments.

Features & Benefits


• Polyamide reinforced material offers improved mechanical strength
• Operates between -20°C and 100°C to suit varied thermal conditions
• UL and CE approvals support use with compliant systems
• Hexagonal shape enables easy tightening with standard spanners
• Thread size PG36 ensures compatibility with PG36 threaded glands

**Applications**


• Suitable for control cabinet installations where glands pass through panels
• Used with machine-tool wiring to reduce vibration-related loosening
• Ideal for electrical distribution enclosures requiring secure gland anchoring
• Used for retrofit of cable glands in panels lacking threaded holes

What colours are available for this locknut?


The product is supplied in a grey tone corresponding to industry RAL 7001/7035 shades and there is a black option for alternative colour coding.

How does the material rating affect flame characteristics?


The polyamide with glass-fibre reinforcement meets V-2 classification under UL94, indicating limited flame propagation properties.

Can it be used with non-LAPP glands?


UL approval applies only when paired with UL-listed SKINTOP polyamide cable glands, so compatibility depends on the gland’s certification.

Which thread standard does it follow for matching threaded components?


It conforms to PG thread dimensions as used in DIN46320, specifically provided in PG36 size for this variant.

Note

UL approval only when used with the UL-approved SKINTOP® polyamide cable glands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy