Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$228.09
(exc. GST)
$250.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $22.809 | $228.09 | - |
| 100 - 490 | $22.532 | $225.32 | 1% |
| 500 + | $18.541 | $185.41 | 18% |
*price indicative
- RS Stock No.:
- 471-1401
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Locknut | |
| Material | 316 Stainless Steel | |
| Thread Size | M25 | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Locknut | ||
Material 316 Stainless Steel | ||
Thread Size M25 | ||
Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Stainless Steel Cable Gland Locknut, M25 Thread
Use this RS PRO cable gland locknut to join lengths of conduit together in harsh environments. Composed of high grade 316 stainless steel, this RS PRO conduit locknut is classified by Underwriters Laboratories (UL) under European standard EN50086 for corrosion resistance. This means it can be used in a range of demanding conditions, including offshore environments.
The product complies with the BS EN 60529:1992, IEC 529:1989 (protection for electrical equipment enclosures). It's commonly used in settings where high-pressure washdowns are likely.
The locknut includes ISO conduit threads that conform to the BS4568 thread standard at both ends, so it works with commonly used fittings, conduits and adaptors. You'll find it used in the food, pharmaceutical and chemical industries. Its aesthetically pleasing finish also makes it a popular choice in architectural applications.
Features and Benefits
• Coupler cable gland locknut
• Nominal conduit size of 25 mm diameter
• 316 stainless steel material (improved corrosion resistance)
• Satin finish
• Conforms to BS EN 60529:1992, IEC 529:1989, and Underwriters Laboratories (UL) Standards (enclosures for electrical equipment)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Silver 316 Stainless Steel Cable Gland Locknut IP67, IP66
- RS PRO 316 Stainless Steel Cable Gland Locknut, M25 Thread
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
- RS PRO Silver Steel Cable Gland Locknut, M25 Thread
- RS PRO Black Steel Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M25 Thread
- RS PRO 316 Stainless Steel Cable Gland Locknut, M20 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
