RS PRO Silver 316 Stainless Steel Cable Gland Locknut, M20 Thread, IP67, IP66

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$187.54

(exc. GST)

$206.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$18.754$187.54-
100 - 490$18.524$185.241%
500 +$15.246$152.4618%

*price indicative

RS Stock No.:
471-1394
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

316 Stainless Steel

Product Type

Cable Gland Locknut

Thread Size

M20

Colour

Silver

IP Rating

IP67, IP66

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Stainless Steel Cable Gland Locknut, M20 Thread


Use this satin-finish RS PRO cable gland locknut to connect lengths of conduit together in challenging settings. Crafted from high grade 316 stainless steel, this RS PRO conduit locknut is corrosion-resistant. It has been classified by Underwriters Laboratories (UL) under European standard EN50086. This means it can withstand harsh environments, including those found offshore.

The locknut is compliant with the BS EN 60529:1992, IEC 529:1989 (protection for electrical equipment enclosures). You'll typically find it in settings where high-pressure washdowns are commonplace.

The locknut features threads that conform to the BS4568 standard and works with commonly used fittings, conduits, and adaptors. It's used in the food, brewing and chemical industries. It can also be used in architectural applications thanks to its aesthetically pleasing finish.

Features and Benefits


• Cable gland locknut

• Nominal conduit size of 20 mm diameter

• 316 stainless steel material (improved corrosion resistance)

• Satin finish for lid

• Conforms to BS EN 60529:1992, IEC 529:1989, and Underwriters Laboratories (UL) Standards (enclosures for electrical equipment)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Each (In a Pack of 10)
$0.335
Each
$20.09
Each (In a Pack of 10)
$0.897
Each (In a Pack of 10)
$0.348

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy