RS PRO 316 Stainless Steel Cable Gland Locknut, M25 Thread

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$20.49

(exc. GST)

$22.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$20.49-
5 +$16.8717%

*price indicative

RS Stock No.:
146-6774
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland Locknut

Material

316 Stainless Steel

Thread Size

M25

Standards/Approvals

No

Over 30 years ago we introduced our unique Stainless Steel Metric Conduit System, which was the first of its kind. The system has been used worldwide and is considered the industry standard by many of the world’s leading Food, Pharmaceutical and Beverage companies.

Features and Benefits


Inventors of the world’s first complete Stainless Steel

Conduit System.

Quick and easy to install.

Easy to clean.

Long life / durable.

Corrosion resistant.

UL Classified / Listed (see individual products for details).

RS Pro metric conduit locking nuts, in 316L – V4A – 1.4404 stainless steel, can be used instead of our metric conduit locking ring if a greater locking force is required to secure our conduit lengths to enclosures or machinery. RS Pro metric conduit locking nuts known for its unrivalled quality and aesthetics. Designed for projects ranging from oil rigs to monuments, tunnels to chemical processing plants. This locking nut is compatible with our metric conduit system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy