Phoenix Contact Silver Brass Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 638-580
- Mfr. Part No.:
- 3241149
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
$190.37
(exc. GST)
$209.41
(inc. GST)
- RS Stock No.:
- 638-580
- Mfr. Part No.:
- 3241149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Thread Size | M25 | |
| Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 50262 | |
| Series | WP-CN BRASS M25 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Thread Size M25 | ||
Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 50262 | ||
Series WP-CN BRASS M25 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flat nut is designed specifically for M25 thread applications, offering a reliable solution for locking protective hose screw connections. Its refined brass, nickel plated finish exudes durability and resistance to corrosion. Whether in machine building or automotive manufacturing, this counter nut showcases exceptional performance and ensures that connections remain secure, even in challenging conditions. Built to adhere to metric thread specifications in accordance with EN 50262, it represents both quality engineering and practical application across diverse sectors.
Constructed from high quality brass which ensuring long lasting durability
Facilitates secure connections in bore holes without threads
Adheres to stringent metric thread standards providing consistency
Operates efficiently across a wide temperature range enhancing its versatility
Lightweight design contributes to overall system efficiency
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Phoenix Contact Silver M25 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M20 Thread
- Legrand Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG21 Thread

