Entrelec Light Grey Polyamide 6 Cable Gland Locknut, M20 Thread, IP68, IP66
- RS Stock No.:
- 274-8946
- Mfr. Part No.:
- 1SNG607007R0000
- Brand:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.43
(exc. GST)
$0.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 02 November 2026
- Plus 12 unit(s) shipping from 06 November 2026
- Plus 3,400 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.43 |
| 10 - 24 | $0.39 |
| 25 + | $0.31 |
*price indicative
- RS Stock No.:
- 274-8946
- Mfr. Part No.:
- 1SNG607007R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Material | Polyamide 6 | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M20 | |
| Colour | Light Grey | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94 | |
| Series | 1SNG60700 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Material Polyamide 6 | ||
Product Type Cable Gland Locknut | ||
Thread Size M20 | ||
Colour Light Grey | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94 | ||
Series 1SNG60700 | ||
- COO (Country of Origin):
- TR
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.
Flanged design offers safe sealing
For standard industrial applications
Flammability V2 according to UL94
Related links
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut, M40 Thread
