Entrelec Grey Polyamide Cable Gland Locknut, M20 Thread, IP68, IP66
- RS Stock No.:
- 274-8947
- Mfr. Part No.:
- 1SNG607008R0000
- Brand:
- Entrelec
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 150 unit(s) ready to ship from another location
- Plus 1,450 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $0.20 | $10.00 | - |
| 250 - 450 | $0.185 | $9.25 | 7% |
| 500 + | $0.167 | $8.35 | 16% |
*price indicative
- RS Stock No.:
- 274-8947
- Mfr. Part No.:
- 1SNG607008R0000
- Brand:
- Entrelec
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
| Brand | Entrelec | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M20 | |
| Colour | Grey | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94, RoHS | |
| Series | 1SNG60700 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M20 | ||
Colour Grey | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94, RoHS | ||
Series 1SNG60700 | ||
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.
Flanged design offers safe sealing
For standard industrial applications
Flammability V2 according to UL94
Related links
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Lapp Grey Polyamide Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP66, IP68