Entrelec Light Grey Polyamide Cable Gland Locknut, M32 Thread, IP66, IP68

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$4.05

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.405$4.05

*price indicative

RS Stock No.:
274-8954
Mfr. Part No.:
1SNG607013R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Gland Locknut

Material

Polyamide

Thread Size

M32

Colour

Light Grey

IP Rating

IP66, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94, RoHS

Series

1SNG60701

COO (Country of Origin):
TR
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.

Flanged design offers safe sealing

For standard industrial applications

Flammability V2 according to UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy