Entrelec Light Grey Polyamide Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 274-8957
- Mfr. Part No.:
- 1SNG607016R0000
- Brand:
- Entrelec
Get a bulk buy discount
Add 50 more to save $2.45
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.94
(exc. GST)
$6.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 220 unit(s) shipping from 23 November 2026
- Plus 600 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $0.594 | $5.94 | - |
| 50 - 90 | $0.545 | $5.45 | $2.45 |
| 100 - 140 | $0.506 | $5.06 | $8.80 |
| 150 - 190 | $0.473 | $4.73 | $18.15 |
| 200 + | $0.427 | $4.27 | $33.40 |
*price indicative
- RS Stock No.:
- 274-8957
- Mfr. Part No.:
- 1SNG607016R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M40 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M40 | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94 | ||
- COO (Country of Origin):
- TR
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.
Flanged design offers safe sealing
For standard industrial applications
Flammability V2 according to UL94
Related links
- Entrelec Grey Polyamide 6 Cable Gland Locknut, M40 Thread
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Lapp Light Grey Polyamide Cable Gland Locknut, M40 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M40 Thread
- RS PRO Black Polyamide 6 Cable Gland Locknut, M40 Thread
