- RS Stock No.:
- 259-9961
- Mfr. Part No.:
- 7TCA296050R0304
- Brand:
- ABB
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.785
(exc. GST)
$5.263
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $4.785 | $47.85 |
*price indicative |
- RS Stock No.:
- 259-9961
- Mfr. Part No.:
- 7TCA296050R0304
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB 1 inch nickel plated brass locknut.
Thread size M32
Specifications
Attribute | Value |
---|---|
Material | Nickel Plated Brass |
Thread Size | M32 |
Colour | Metallic |
Related links
- ABB Metallic Nickel Plated Brass Cable Gland 7mm Min IP68
- ABB Metallic Nickel Plated Brass Cable Gland 17mm Min IP68
- ABB Metallic Nickel Plated Brass Cable Gland 6mm Min IP68
- ABB Metallic Nickel Plated Brass Cable Gland Locknut, M20 Thread
- ABB Metallic Nickel Plated Brass Cable Gland 14mm Min IP68
- ABB Metallic Nickel Plated Brass Cable Gland Locknut, M25 Thread
- ABB Metallic Nickel Plated Brass Cable Gland Locknut, M50 Thread
- ABB Metallic Nickel Plated Brass Cable Gland Locknut, M40 Thread