Lapp Metal Brass Cable Gland Locknut, M8 Thread
- RS Stock No.:
- 285-6081
- Distrelec Article No.:
- 300-20-028
- Mfr. Part No.:
- 52102997
- Brand:
- Lapp
Subtotal (1 pack of 50 units)**
$209.55
(exc. GST)
$230.50
(inc. GST)
1100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 + | $4.191 | $209.55 |
**price indicative
- RS Stock No.:
- 285-6081
- Distrelec Article No.:
- 300-20-028
- Mfr. Part No.:
- 52102997
- Brand:
- Lapp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Material | Brass | |
Thread Size | M8 | |
Colour | Metal | |
Minimum Operating Temperature | -60°C | |
Select all | ||
---|---|---|
Brand Lapp | ||
Material Brass | ||
Thread Size M8 | ||
Colour Metal | ||
Minimum Operating Temperature -60°C | ||
Related links
- Lapp Metal Brass Cable Gland Locknut, M63 Thread
- Lapp Metal Brass Cable Gland Locknut, M6 Thread
- SES Sterling Nickel Plated Brass Cable Gland Locknut, M8 Thread
- Lapp Metal Heat Resistant Nickel Plated Brass Cable Gland Locknut,...
- Lapp 5311 Series Metal Brass Cable Gland 9mm min. IP66, IP68
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread