Phoenix Contact Silver, Grey Polyamide Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 599-210
- Mfr. Part No.:
- 1411207
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$2.92
(exc. GST)
$3.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2.92 | $0.584 |
*price indicative
- RS Stock No.:
- 599-210
- Mfr. Part No.:
- 1411207
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M20 | |
| Colour | Silver, Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M20 | ||
Colour Silver, Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed to provide a robust and reliable connection for M20 x 1.5 threads. Manufactured from high quality materials, it showcases a sleek silver grey finish that meets RAL 7001 standards, making it not only durable but also visually appealing. Engineered for functionality, it simplifies installation processes while enhancing the effectiveness of your installations. The counter nut is a crucial component in ensuring the secure fastening of cables and devices, contributing to the overall integrity of your electrical systems.
Halogen free design promotes environmentally friendly applications
Easy to install with a wrench size of 26 mm for convenience
Complies with both EU RoHS and China RoHS substance requirements for peace of mind
Lightweight at 2.89 g supporting efficiency in projects
Compatible with M20 threading for standardised connectivity
Related links
- Lapp Grey Polyamide Cable Gland Locknut, M20 Thread
- Lapp Grey Polyamide Cable Gland Locknut IP68
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver M32 Thread
- Phoenix Contact Silver M12 Thread
- Phoenix Contact Silver M25 Thread
- Phoenix Contact Silver PG11 Thread
- Phoenix Contact Silver 3/4 in NPT Thread
