SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- RS Stock No.:
- 530-879
- Mfr. Part No.:
- D4011101
- Brand:
- SIB
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$8.10
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 720 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 140 | $0.81 | $8.10 | - |
| 150 - 490 | $0.793 | $7.93 | 2% |
| 500 + | $0.764 | $7.64 | 5% |
*price indicative
- RS Stock No.:
- 530-879
- Mfr. Part No.:
- D4011101
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG11 | |
| Colour | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG11 | ||
Colour Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
PG thread nickel-plated locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
PG thread.
- RS Stock No. 0531062
- Mfr. Part No. D4042105
Each (In a Box of 10)
$15.84
- RS Stock No. 0530970
- Mfr. Part No. D4310105
Each (In a Box of 10)
$1.113
- RS Stock No. 0531078
- Mfr. Part No. D4325109
Each (In a Box of 10)
$2.521
- RS Stock No. 0531040
- Mfr. Part No. D4350101
Each (In a Box of 10)
$18.249
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M12 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread









