NEMIQ Grey Nylon Cable Gland Locknut, 9 mm Thread
- RS Stock No.:
- 340-151
- Distrelec Article No.:
- 155-02-026
- Mfr. Part No.:
- 1.262.0900.11
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$0.22
(exc. GST)
$0.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,123 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.22 | - |
| 10 + | $0.19 | $0.30 |
*price indicative
- RS Stock No.:
- 340-151
- Distrelec Article No.:
- 155-02-026
- Mfr. Part No.:
- 1.262.0900.11
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Gland Locknut | |
| Material | Nylon | |
| Thread Size | 9 mm | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | GM-FS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Gland Locknut | ||
Material Nylon | ||
Thread Size 9 mm | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series GM-FS | ||
- COO (Country of Origin):
- DE
The NEMIQ Locknut PA in PG7 size is made from polyamide material and comes in two colors gray RAL 7035 and black RAL 9005. It operates within a temperature range of -40°C to +100°C.
Surface protection Untreated
Material Plastic
Halogen free
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, 9 mm Thread
- NEMIQ Grey Nylon Cable Gland Locknut, M16 x 1.5 mm Thread
- NEMIQ Grey Nylon Cable Gland Locknut, M12 x 1.5 mm Thread
- NEMIQ Grey Nylon Cable Gland Locknut, PG7 Thread
- NEMIQ Grey Nylon Cable Gland Locknut, PG11 Thread
- RS PRO Grey Nylon 66 Cable Gland Locknut IP68
- RS PRO Black Nylon Cable Gland Locknut, PG13.5 Thread
- CMP Black Nylon Cable Gland Locknut, PG29 Thread
