RS PRO Black Nylon Cable Gland Locknut, PG13.5 Thread
- RS Stock No.:
- 127-423
- Distrelec Article No.:
- 304-05-248
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-423
- Distrelec Article No.:
- 304-05-248
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Nylon | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG13.5 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Nylon | ||
Product Type Cable Gland Locknut | ||
Thread Size PG13.5 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Black PG Locknuts
A selection of 1.5 mm pitch PG Polyamide locknuts.
Material Polyamide 6
Temperature Range -20 deg C to 80 deg C
DIN 40430
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE
Related links
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- Lapp Grey Polyamide Cable Gland Locknut, PG13.5 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver PG13.5 Thread
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
