NEMIQ Grey Nylon Cable Gland Locknut, PG11 Thread

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$0.24

(exc. GST)

$0.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.24-
10 - 24$0.228%
25 +$0.2016%

*price indicative

RS Stock No.:
340-152
Distrelec Article No.:
155-02-034
Mfr. Part No.:
1.262.1100.11
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Gland Locknut

Material

Nylon

Thread Size

PG11

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Series

GM-FS

COO (Country of Origin):
DE
The NEMIQ Locknut PA in PG11 size is made from polyamide material and comes in two colors gray RAL 7035 and black RAL 9005. It operates within a temperature range of -40°C to +100°C.

Surface protection Untreated

Material Plastic

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy