Knipex 100 mm Red Cable Cover in Plastic, 30 mm ID
- RS Stock No.:
- 267-3331
- Mfr. Part No.:
- 98 66 30
- Brand:
- Knipex
Subtotal (1 unit)*
$37.47
(exc. GST)
$41.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.47 |
*price indicative
- RS Stock No.:
- 267-3331
- Mfr. Part No.:
- 98 66 30
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cover | |
| Inside Diameter | 30mm | |
| Length | 100mm | |
| Width | 37mm | |
| Colour | Red | |
| Material | Plastic | |
| Standards/Approvals | DIN VDE 0680-1 | |
| Series | DIN VDE 0680-1 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cover | ||
Inside Diameter 30mm | ||
Length 100mm | ||
Width 37mm | ||
Colour Red | ||
Material Plastic | ||
Standards/Approvals DIN VDE 0680-1 | ||
Series DIN VDE 0680-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 66 30 Self-Clamping Slip-On Cap 110 mm
98 66 30 Self-Clamping Slip-On Cap To cover bare live cable ends. Inside dia.30mm
Technical attributes
To Cover Bare Live Cable Ends
Related links
- Knipex 100 mm Red Cable Cover in Plastic, 20 mm ID
- Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
- Knipex 135 mm Red Cable Cover in Plastic, 40 mm ID
- Knipex 130 mm Red 45 mm ID
- Knipex 135 mm Red 50 mm ID
- Knipex 140 mm Red 60 mm ID
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 212 mm Overall
