Knipex 135 mm Red Cable Cover in Plastic, 40 mm ID
- RS Stock No.:
- 267-3332
- Mfr. Part No.:
- 98 66 40
- Brand:
- Knipex
Subtotal (1 unit)*
$42.09
(exc. GST)
$46.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.09 |
*price indicative
- RS Stock No.:
- 267-3332
- Mfr. Part No.:
- 98 66 40
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cover | |
| Inside Diameter | 40mm | |
| Length | 135mm | |
| Sub Type | Conical | |
| Width | 49mm | |
| Colour | Red | |
| Material | Plastic | |
| Standards/Approvals | DIN VDE 0680-1 | |
| Series | 98 66 40 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cover | ||
Inside Diameter 40mm | ||
Length 135mm | ||
Sub Type Conical | ||
Width 49mm | ||
Colour Red | ||
Material Plastic | ||
Standards/Approvals DIN VDE 0680-1 | ||
Series 98 66 40 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 66 40 Self-Clamping Slip-On Cap 135 mm
98 66 40 Self-Clamping Slip-On Cap To cover bare live cable ends. Inside dia.40mm
Technical attributes
To Cover Bare Live Cable Ends
Related links
- Knipex 135 mm Red 50 mm ID
- Knipex 100 mm Red Cable Cover in Plastic, 20 mm ID
- Knipex 80 mm Red Cable Cover in Plastic, 10 mm ID
- Knipex 100 mm Red Cable Cover in Plastic, 30 mm ID
- Knipex 130 mm Red 45 mm ID
- Knipex 140 mm Red 60 mm ID
- Knipex Synthetic Fibre Pouch 190 mm x 40mm x 135 mm
- INA Track Roller Track Roller Cam Follower LFR5208-40-2Z 36 mm ID, 98 mm OD
