Knipex 130 mm Red, Black Cable Cover in Plastic, 45 mm ID

Subtotal (1 unit)*

$46.10

(exc. GST)

$50.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.10

*price indicative

RS Stock No.:
267-3333
Mfr. Part No.:
98 66 45
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cable Cover

Inside Diameter

45mm

Length

130mm

Width

45mm

Colour

Red, Black

Material

Plastic

Standards/Approvals

DIN VDE 0680-1

Series

98 66 45

Non Compliant

COO (Country of Origin):
DE

KNIPEX 98 66 45 Self-Clamping Slip-On Cap 130 mm


98 66 45 Self-Clamping Slip-On Cap To cover bare live cable ends. Inside dia.45mm

Technical attributes


To Cover Bare Live Cable Ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy