RS PRO 9 m Black Cable Cover in Rubber, 14 mm ID

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$243.28

(exc. GST)

$267.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$243.28-
15 - 49$237.212%
50 +$230.985%

*price indicative

RS Stock No.:
787-4870
Mfr. Part No.:
2660685
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

14mm

Product Type

Cable Cover

Length

9m

Sub Type

Cable Protector

Width

68mm

Colour

Black

Material

Rubber

Standards/Approvals

ISO 9001:2000, RoHS2, RoHS 2002/95/EC

Series

RS PRO

COO (Country of Origin):
GB

Cable Safe Cable Protector RO Series


Cable protectors are designed to prevent accidents and protect cables. The protectors can be used both internally and externally.

Features and Benefits


Prevents accidents

Cable protection

Easy to install and fit

Houses a number of power, domestic or telecommunication cables

No sharp knife required for extra safety

UV Stabilised

Internal or external use

Halogen Free no poisonous gases dispersed

Low non toxic emissions

Fire tested to BS467 part 7 Class 3

Cable Safe Cable Protectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy