HellermannTyton 25 m Natural Cable Cover in Polyethylene
- RS Stock No.:
- 440-683
- Mfr. Part No.:
- 251-10309
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 4 more to save $20.32
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$63.61
(exc. GST)
$69.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $63.61 | $2.544 | - |
| 4 + | $58.53 | $2.341 | $20.32 |
*price indicative
- RS Stock No.:
- 440-683
- Mfr. Part No.:
- 251-10309
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Cover | |
| Length | 25m | |
| Width | 5.7mm | |
| Colour | Natural | |
| Material | Polyethylene | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Cover | ||
Length 25m | ||
Width 5.7mm | ||
Colour Natural | ||
Material Polyethylene | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Edge protection for panel thicknesses from 2.1 mm to 3.3 mm, supplied in a 25 m reel. Flexiform G51P made of polyethylene offers effective and neat general-purpose edge protection. Ideal for preventing wear and damage on sharp panel edges. Natural color for clean, unobtrusive installation.
Very flexible
Easily and securely applied without adhesives
Related links
- HellermannTyton 25 m Natural Cable Cover in Polyethylene
- Clipsal Electrical 25 m Orange Cable Cover in High Density Polyethylene
- RS PRO 1 m Yellow 32 mm ID
- Phoenix Contact 25 m Black Cable Cover in Polyamide 6, 36 mm ID
- Phoenix Contact 25 m Black Cable Cover in Polyamide 6, 29 mm ID
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Black Cable Tie Mount 12.9 mm x 12.9mm x 25 m
