Souriau Sunbank by Eaton Black Plastic Cable Clamp, 23mm Max. Bundle
- RS Stock No.:
- 850-9968
- Mfr. Part No.:
- UTG22AC
- Brand:
- Souriau
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.32
(exc. GST)
$21.25
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $19.32 |
25 - 49 | $18.84 |
50 + | $18.38 |
- RS Stock No.:
- 850-9968
- Mfr. Part No.:
- UTG22AC
- Brand:
- Souriau
Legislation and Compliance
Product Details
Souriau Accessories UTG Series
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps. All models are highly reliable and excellent quality.
Souriau UTG Series
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 23mm |
Affixing Method | Screw |
Material | Plastic |
Colour | Black |
Length | 60mm |
Series | UTG |
Related links
- Souriau Black Plastic Cable Clamp
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
- Osram Orange/White Stripe Plastic Cable Clamp
- JAE Black Cable Clamp, 14.3mm Max. Bundle
- JAE Black Cable Clamp, 15.9mm Max. Bundle
- JAE Black Cable Clamp, 19mm Max. Bundle
- ABB Black Nylon Cable Clamp, 6.35mm Max. Bundle
- JAE Black Aluminium Alloy Cable Clamp, 34.9mm Max. Bundle