JAE Black Cable Clamp, 15.9mm Max. Bundle
- RS Stock No.:
- 546-9987
- Mfr. Part No.:
- N/MS3057-10A
- Brand:
- JAE
33 In AU stock for next working day delivery
105 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$22.80
(exc. GST)
$25.08
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $22.80 |
25 + | $21.92 |
- RS Stock No.:
- 546-9987
- Mfr. Part No.:
- N/MS3057-10A
- Brand:
- JAE
Related links
- JAE Black Cable Clamp, 14.3mm Max. Bundle
- JAE Black Cable Clamp, 7.9mm Max. Bundle
- JAE Black Cable Clamp, 11.1mm Max. Bundle
- JAE Black Cable Clamp, 19mm Max. Bundle
- JAE Black Aluminium Alloy Cable Clamp, 23.8mm Max. Bundle
- JAE Black Aluminium Alloy Cable Clamp, 34.9mm Max. Bundle
- Essentra Natural Nylon Cable Clamp, 7.9mm Max. Bundle
- Souriau Sunbank by Eaton Black Plastic Cable Clamp, 23mm Max. Bundle