JAE Black Cable Clamp, 14.3mm Max. Bundle
- RS Stock No.:
- 546-9971
- Mfr. Part No.:
- N/MS3057-8A
- Brand:
- JAE
10 In AU stock for next working day delivery
109 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$13.33
(exc. GST)
$14.66
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $13.33 |
25 + | $12.82 |
- RS Stock No.:
- 546-9971
- Mfr. Part No.:
- N/MS3057-8A
- Brand:
- JAE
Related links
- JAE Black Cable Clamp, 7.9mm Max. Bundle
- JAE Black Cable Clamp, 15.9mm Max. Bundle
- JAE Black Cable Clamp, 11.1mm Max. Bundle
- JAE Black Cable Clamp, 19mm Max. Bundle
- JAE Black Aluminium Alloy Cable Clamp, 23.8mm Max. Bundle
- JAE Black Aluminium Alloy Cable Clamp, 34.9mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip, 14.3mm Max. Bundle
- Souriau Sunbank by Eaton Black Plastic Cable Clamp, 23mm Max. Bundle