Rittal Cable Clamp, 12 → 18mm Max. Bundle
- RS Stock No.:
- 263-3770
- Mfr. Part No.:
- 7078000
- Brand:
- Rittal
Subtotal (1 pack of 25 units)**
$117.90
(exc. GST)
$129.70
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 + | $4.716 | $117.90 |
**price indicative
- RS Stock No.:
- 263-3770
- Mfr. Part No.:
- 7078000
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Cable Clip/Clamp Style | Cable Clamp | |
Maximum Bundle Diameter | 12 → 18mm | |
Select all | ||
---|---|---|
Brand Rittal | ||
Cable Clip/Clamp Style Cable Clamp | ||
Maximum Bundle Diameter 12 → 18mm | ||
Related links
- RS PRO Grey Nylon Cable Clamp, 18mm Max. Bundle
- Rittal Natural Steel C-clamp, 18mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 30mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 18mm Max. Bundle
- RND Metallic Steel P-Clip, 18mm Max. Bundle
- Rittal Cable Clamp
- Rittal Natural Steel C-clamp, 38mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 46mm Max. Bundle