Souriau Sunbank by Eaton Black Plastic Cable Clamp
- RS Stock No.:
- 808-703
- Mfr. Part No.:
- CL102030
- Brand:
- Souriau
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.20
(exc. GST)
$24.42
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $22.20 |
10 - 49 | $21.95 |
50 + | $21.25 |
- RS Stock No.:
- 808-703
- Mfr. Part No.:
- CL102030
- Brand:
- Souriau
Related links
- Souriau Black Plastic Cable Clamp, 23mm Max. Bundle
- Osram Orange/White Stripe Plastic Cable Clamp
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
- RS PRO Black Nylon Flat Cable Clamp
- HellermannTyton Black Nylon Flat Cable Clamp
- ABB Black Nylon Cable Clamp, 7.9mm Max. Bundle
- ABB Black Nylon Cable Clamp, 6.35mm Max. Bundle
- JAE Black Cable Clamp, 7.9mm Max. Bundle